STMicroelectronics STPS40M60CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS40M60CT.

IHS

Datasheet10 pages16 years ago

HQonline

Inventory History

3 month trend:
+13.12%

CAD Models

Download STMicroelectronics STPS40M60CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 0.824
Stock
221,103
732,753
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
355 mV
580 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
40 A
40 A
Max Reverse Leakage Current
-
600 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DIODE ARRAY SCHOTTKY 100V TO220 / Rectifier Diode Schottky 100V 40A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS20L45CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS3045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB
Diode Schottky 120V 40A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 120V TO220

Descriptions

Descriptions of STMicroelectronics STPS40M60CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 60V 40A 3-Pin(3+Tab) TO-220AB Tube
60V 220A 110μA 20A double TO-220 Through hole mounting 10.4mm*4.6mm*15.75mm
Diode, Schottky, 2X20A, 60V ,to-220Ab; |Stmicroelectronics STPS40M60CT
DIODE, SCHOTTKY, 2X20A, 60V ,TO-220AB; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 40A; Forward Voltage VF Max: 730mV; Forward Surge Current Ifsm Max: 220A; Oper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics