STMicroelectronics STPS3H100U

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3H100U.

Upverter

Datasheet12 pages8 years ago

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+26.52%

CAD Models

Download STMicroelectronics STPS3H100U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.285
Stock
3,119,451
1,789,071
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SMB
SMB
Forward Voltage
680 mV
995 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
-
Max Reverse Leakage Current
1 mA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiMBRS140
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS340UY
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Diodes Inc.B360B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS3L60U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
Discrete Diode 50V 60A 100μA 3A SMB(DO-214AA) SMD 4.57mm × 3.94mm × 2.44mm

Descriptions

Descriptions of STMicroelectronics STPS3H100U provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
STPS3H100 Series 100 V 3 A Surface Mount Schottky Rectifier - DO-214AA
Schottky Rectifier, 100 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 840 mV
DIODE, SCHOTTKY, 3A, 100V, DO-214AA-2; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 840mV; Forward
Configuration = Single / Peak Average Forward Current (If(AV)) A = 3 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 630 / Reverse Current Max. mA = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 75 / Power Dissipation (Pd) W = 2.5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 25

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS3H100U.