STMicroelectronics STPS340UY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS340UY.

Future Electronics

Datasheet8 pages13 years ago

Inventory History

3 month trend:
+10.14%

CAD Models

Download STMicroelectronics STPS340UY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsSTPS3H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
STMicroelectronicsSTPS1L40UY
Rectifier Diode, Single, 40 V, 1 A, 420 Mv, 60 A, 150 C |Stmicroelectronics STPS1L40UY
Diodes Inc.B360B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS3L60U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
Diodes Inc.ES3DB-13-F
Rectifier Diode Switching 200V 3A 25ns 2-Pin SMB T/R / DIODE GEN PURP 200V 3A SMB

Descriptions

Descriptions of STMicroelectronics STPS340UY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
STPS340 Series Single 40 V 75 A Surface Mount Schottky Rectifier - SMB
Diode Schottky 40V 3A 2-Pin SMB T/R Automotive AEC-Q101
SCHOTTKY RECTIFIER, AEC-Q101, 40V; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 840mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics