STMicroelectronics STPS3L60U

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L60U.

IHS

Datasheet17 pages6 years ago

Upverter

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-11.96%

CAD Models

Download STMicroelectronics STPS3L60U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.106
$ 0.106
Stock
9,976,134
705,025
705,025
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
-
-
Forward Voltage
590 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
150 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTPS1H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.B360B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
Diodes Inc.B340B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
Diodes Inc.B340LB-13-F
Rectifier Diode Schottky 40V 3A 2-Pin SMB T/R / DIODE SCHOTTKY 40V 3A SMB
Discrete Diode 50V 60A 100μA 3A SMB(DO-214AA) SMD 4.57mm × 3.94mm × 2.44mm

Descriptions

Descriptions of STMicroelectronics STPS3L60U provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 60V, IF 3A, PKG STPS3L60U (SMB),VF 0.94V
Rectifier Diode Schottky 60V 3A Automotive 2-Pin SMB T/R
DIODE, SCHOTTKY, 3A, 60V; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 620mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Product Range: STPS3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Current Ifsm: 100A; Diode Type: Schottky; Forward Current If Max: 3A; Forward Voltage: 620mV; Junction Temperature Tj Max: 150°C; RMS Current If: 10A; Semiconductor Technology: Si
Configuration = Single / Peak Average Forward Current (If(AV)) A = 3 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 620 / Reverse Current Max. uA = 150 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 20 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS3L60U.