STMicroelectronics STPS1L40UY

Rectifier Diode, Single, 40 V, 1 A, 420 Mv, 60 A, 150 C |Stmicroelectronics STPS1L40UY
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1L40UY.

Newark

Datasheet9 pages21 years ago

STMicroelectronics

Farnell

Inventory History

3 month trend:
-0.30%

CAD Models

Download STMicroelectronics STPS1L40UY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-10-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTPS130U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 1A, PKG DO-214AA (SMB),VF 0.71V, TRR 25NS
onsemiMBRS140
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS1H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS160U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics STPS1L40UY provided by its distributors.

Rectifier Diode, Single, 40 V, 1 A, 420 Mv, 60 A, 150 C |Stmicroelectronics STPS1L40UY
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
Diode Schottky 40V 1A 2-Pin SMB T/R Automotive AEC-Q101
Automotive power Schottky rectifier
Discrete Diode 40V 60A 35μA 1A SMB(DO-214AA) SMD
DIODE, SCHOTTKY, LDO, 1A, 40V, SMB; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:420mV; Forward Surge Current Ifsm Max:60A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:DO-214AA; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics