STMicroelectronics STPS30M60CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30M60CT.

IHS

Datasheet10 pages21 years ago

Farnell

CAD Models

Download STMicroelectronics STPS30M60CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.624
Stock
147,751
1,000,861
1,000,861
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
590 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-11-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-08-18
LTD Date2024-02-18

Related Parts

STMicroelectronicsSTPS3045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS3030CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30L60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
DIODE ARRAY SCHOTTKY 45V TO220AB / Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30M60CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220AB Tube
60 V, 30 A dual Low Drop Low Leakage Power Schottky rectifier
Ciiva
DIODE ARRAY SCHOTTKY 60V TO220AB
Power Schottky, 60V, 15A, TO-220AB, RoHS, Tube
STMicroelectronics SCT
DIODE ARR SCHOTT 60V 15A TO220
DIODE, SCHOTTKY, 2X15A, 60V ,TO-220AB; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 30A; Forward Voltage VF Max: 590mV; Forward Surge Current Ifsm Max: 400A; Oper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS30M60CT.