STMicroelectronics STPS30L30DJF-TR

STPS30L30DJF Series 30 V 30 A SMT Power Schottky Diode - PowerFLAT 5x6
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30L30DJF-TR.

Components Direct

Datasheet7 pages15 years ago

Farnell

Inventory History

3 month trend:
+52.75%

CAD Models

Download STMicroelectronics STPS30L30DJF-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-03-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS3045DJF-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB
Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
Diodes Inc.PD3S160-7
PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA
Diodes Inc.DFLS260-7
DFLS260 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123

Descriptions

Descriptions of STMicroelectronics STPS30L30DJF-TR provided by its distributors.

STPS30L30DJF Series 30 V 30 A SMT Power Schottky Diode - PowerFLAT 5x6
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon
STMicroelectronics Schottky Diode, 30A 30V SMD PowerFLAT Package 8-Pin
Rectifier Diode Schottky 30V 30A 8-Pin Power Flat T/R
STPS30L30DJF-TR, SMT SCHOTTKY DIODE, 30V 30A, 8-PIN POWERFLAT
High efficiency power Schottky diode
DIODE, SCHOTTKY, 30V, 30A, POWERFLAT; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 30A; Forward Voltage VF Max: 510mV; Forward Surge Current Ifsm Max: 250A; Operating Temperature Max: 150°C; Diode Case Style: SMD; No. of Pins: 8Pins; Product Range: STPS3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics