STMicroelectronics STPS3045DJF-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3045DJF-TR.

Newark

Datasheet7 pages13 years ago
Datasheet7 pages21 years ago
Datasheet9 pages7 years ago

Inventory History

3 month trend:
+6.85%

CAD Models

Download STMicroelectronics STPS3045DJF-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-11-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.PD3S160-7
PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123
STMicroelectronicsSTPS30M60DJF-TR
DIODE SCHOTTKY 60V 30A POWERFLAT / Rectifier Diode Schottky 60V 30A 8-Pin Power Flat T/R
STMicroelectronicsSTPS30L30DJF-TR
STPS30L30DJF Series 30 V 30 A SMT Power Schottky Diode - PowerFLAT 5x6
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB
Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA

Descriptions

Descriptions of STMicroelectronics STPS3045DJF-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon
STPS3045DJF-TR, SMT SCHOTTKY DIODE, 45V 30A, 8-PIN POWERFLAT
DIODE, SCHOTTKY, 45V, 30A, POWERFLAT; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 30A; Diode Configuration: Single; Diode Case Style: SMD; No. of Pins: 8Pins; Forward Voltage VF Max: 640mV; Forward Surge Current Ifsm Max: 200A; Operating Temperature Max: 150°C; Product Range: STPS3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Schottky; Operating Temperature Min: -65°C; Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics