STMicroelectronics STPS30H100CTN

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30H100CTN.

IHS

Datasheet10 pages14 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS30H100CTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.628
Stock
277,937
1,372,466
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Forward Voltage
930 mV
670 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
30 A
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 9A, 150V V(RRM), Silicon, TO-220AB
Diodes Inc.SBL1645CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD30M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 30A 3-Pin TO-220AB Tube
STMicroelectronicsSTPS30L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30H100CTN provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube
High voltage power Schottky rectifier
DIODE ARRAY SCHOTTKY 100V TO220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics