STMicroelectronics STPS3045CG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3045CG.

IHS

Datasheet13 pages10 years ago

Factory Futures

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics STPS3045CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
Stock
237,287
383,342
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
570 mV
570 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
30 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTPS1545G-TR
DIODE SCHOTTKY 45V 15A D2PAK / Rectifier Diode Schottky 45V 15A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS1545G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon
SCHOTTKY RECTIFIER, 16A, 35V, TO-263AB; Diode Type:Schottky; Diode Configuration
SCHOTTKY RECTIFIER, 16A, 45V, TO-263AB; Diode Type:Schottky; Diode Configuration
STMicroelectronicsSTPS20L45CG-TR
Rectifier Diode Schottky 45V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 45V, IF 18A, PKG TO-220AC, VF 0.53V, CJ 1400PF

Descriptions

Descriptions of STMicroelectronics STPS3045CG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
STPS3045 Series 45 V 2 x 15 A Dual Surface Mount Power Schottky Rectifier- D2PAK
STPS3045CG, Dual SMT Schottky Diode, Common Cathode, 45V 30A, 3-Pin D2PAK
Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS3045-CG