STMicroelectronics STPS1545G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1545G.

IHS

Datasheet10 pages20 years ago

STMicroelectronics

DigiKey

CAD Models

Download STMicroelectronics STPS1545G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
Stock
217,063
848,719
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
570 mV
570 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-07-13
LTD Date2016-01-13

Related Parts

STMicroelectronicsSTPS3045CG-TR
STPS3045CG Series 45 V 15 A Surface Mount Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS3045CG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
SCHOTTKY RECTIFIER, 16A, 35V, TO-263AB; Diode Type:Schottky; Diode Configuration
STMicroelectronicsSTPS10L40CG-TR
Rectifier Diode Schottky 40V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB
DIODE SCHOTTKY 45V 7.5A TO263AB / Diode Schottky 45 V 7.5A Surface Mount TO-263AB (D²PAK)

Descriptions

Descriptions of STMicroelectronics STPS1545G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon
Diode Schottky 45V 15A 3-Pin(2+Tab) D2PAK Tube
Schottky Diodes & Rectifiers 15 Amp 45 Volt

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics