STMicroelectronics STPS2H100AY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2H100AY.

element14 APAC

Datasheet9 pages21 years ago

Future Electronics

Inventory History

3 month trend:
-19.04%

CAD Models

Download STMicroelectronics STPS2H100AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-12-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon
STMicroelectronicsSTPS1150A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
Diodes Inc.B260A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
STMicroelectronicsSTPS2150A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STPS2H100AY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC
STPS2H100 Series 100 V 2 A SMT Automotive Power Schottky Rectifier - DO-214AC
Diode Schottky 100V 2A 2-Pin SMA T/R Automotive AEC-Q101
Schottky Rectifier, 100 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 790 mV
SCHOTTKY RECTIFIER, AEC-Q101, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Product Range: AEC-Q101 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics