STMicroelectronics STPS2150A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2150A.

Upverter

Datasheet14 pages7 years ago

Factory Futures

TME

Mouser

Newark

Inventory History

3 month trend:
-24.48%

CAD Models

Download STMicroelectronics STPS2150A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.5A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.B260A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
Diodes Inc.ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.B250A-13-F
Diodes Incorporated Schottky Diode, 2A, 50V, SMD, DO-214AC (SMA), 2-Pin

Descriptions

Descriptions of STMicroelectronics STPS2150A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC
Diode: Schottky Rectifying; Smd; 150V; 2A; Sma; Reel,Tape
STMicroelectronics STPS2150A Schottky rectifier Tape on full reel diodes
Schottky Rectifier, 150 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 820 mV
DIODE, SCHOTTKY, 2A, 150V, DO-214AC-2; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 820mV; Forward
Configuration = Single / Peak Average Forward Current (If(AV)) A = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 150 / Forward Voltage (Vf) mV = 620 / Reverse Current Max. mA = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 75 / Power Dissipation (Pd) W = 1.6 / Capacitance pF = 140 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2150A.