STMicroelectronics STPS2200U

STPS2200 Series 200 V 2 A Surface Mount Power Schottky Diode - SMB
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2200U.

TME

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+450%

CAD Models

Download STMicroelectronics STPS2200U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Diode; Schottky Barrier; Vr 60V; If 2A; Pkg DO-214AA (SMB); Vf 0.7V; Tj +150C; Cs 75A
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 2A, PKG DO-214AA (SMB),VF 0.9V, TRR 20NS
Diodes Inc.B2100-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
onsemiES2D
onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle

Descriptions

Descriptions of STMicroelectronics STPS2200U provided by its distributors.

STPS2200 Series 200 V 2 A Surface Mount Power Schottky Diode - SMB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
SCHOTTKY RECTIFIER, 2A, 200V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si
Configuration = Single / Peak Average Forward Current (If(AV)) A = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Voltage (Vf) mV = 580 / Reverse Current Max. mA = 2.5 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Power Dissipation (Pd) W = 1.5 / Capacitance pF = 220 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 175 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2200U.