STMicroelectronics STPS20SM80CFP

Rectifier Diode, Dual Common Cathode, 80 V, 20 A, 945 Mv, 220 A, 175 C Rohs Compliant: Yes
$ 0.898
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20SM80CFP.

IHS

Datasheet10 pages9 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS20SM80CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTPS20M80CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS15SM80CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 80V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), TO-220AB
STMicroelectronicsSTPS20H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20SM80CFP provided by its distributors.

Rectifier Diode, Dual Common Cathode, 80 V, 20 A, 945 Mv, 220 A, 175 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 80V 20A 3-Pin(3+Tab) TO-220FP Tube
STPS20SM80C Series 80 V 20 A Flange Mount Power Schottky Rectifier - TO-220FPAB
DIODE, SCHOTTKY, 2X10A, 80V ,TO-220FP; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 20A; Forward Voltage VF Max: 945mV; Forward Surge Current Ifsm Max: 220A; Operating Temperature Max: 175°C; Diode Case Style: TO-220FPAB; No. of Pins: 3Pins; Product Range: STPS2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics