STMicroelectronics STPS20L25CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 25V V(RRM), Silicon, TO-220AB
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20L25CT.

element14 APAC

Datasheet5 pages23 years ago

HQonline

iiiC

Inventory History

3 month trend:
+10.09%

CAD Models

Download STMicroelectronics STPS20L25CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.624
$ 0.624
Stock
485,677
782,936
782,936
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
350 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
-
-
Max Reverse Leakage Current
800 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 120V 30A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 120V TO220
STMicroelectronicsSTPS2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CTY
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2030CT
Diode, Schottky Rectifier, Fast, Vr 30V, If 20A, Pkg TO-220AB, Config Common Cathode

Descriptions

Descriptions of STMicroelectronics STPS20L25CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 25V V(RRM), Silicon, TO-220AB
STPS20L25CT, Dual Schottky Diode, Common Cathode, 25V 20A, 3-Pin TO-220AB
STPS20L25CT Series 25 V 10 A (x2) Flange Mount Schottky Rectifier - TO-220
Schottky Rectifier, 25 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 350 mV
Diode, Schottky, 2X10A, 25V; |Stmicroelectronics STPS20L25CT
25V 1 pair of common cathodes 10A 460mV@10A TO-220AB-3 Schottky Diodes ROHS
DIODE, SCHOTTKY, 2X10A, 25V; Repetitive Reverse Voltage Vrrm Max: 25V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 350mV; Forwa

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20L25CT.