STMicroelectronics STPS1L20M

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1L20M.

Future Electronics

Datasheet6 pages15 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-17.13%

CAD Models

Download STMicroelectronics STPS1L20M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.307
$ 0.307
Stock
776,002
2,264,358
2,264,358
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
370 mV
360 mV
360 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
75 µA
10 µA
10 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
VishaySL03-GS18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
VishaySL03-M-08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
Diodes Inc.DFLS140-7
Rectifier Diode Schottky 40V 1.1A 2-Pin PowerDI 123 T/R / DIODE SCHOTTKY 40V POWERDI123
Diodes Inc.B140HW-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Diodes Inc.PD3S140-7
PD3S140 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - PowerDI-323

Descriptions

Descriptions of STMicroelectronics STPS1L20M provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA
STPS1L20M Series 20 V 1 A Surface Mount Low Drop Schottky Rectifier - DO-216AA
Rectifier Diode Schottky 20V 1A 2-Pin(1+Tab) ST Mite T/R
Rectifier Diode, Single, 20 V, 1 A, Do-216Aa, 2, 430 Mv Rohs Compliant: Yes |Stmicroelectronics STPS1L20M
DIODE, SCHOTTKY, 1A, 20V, DO-216AA-2; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-216AA; No. of Pins: 2Pins; Forward Voltage VF Max: 430mV; Forward Su

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics