Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PD3S140-7

PD3S140 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - PowerDI-323
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PD3S140-7.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages13 years ago

Future Electronics

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-23.69%

CAD Models

Download Diodes Inc. PD3S140-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.B140HW-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
STMicroelectronicsSTPS140Z
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-219AD
onsemiMBRS130
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
Diodes Inc.SBR1A40S3-7
SBR1A40S3 Series 40 V 1 A Super Barrier Rectifier Surface Mount - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. PD3S140-7 provided by its distributors.

PD3S140 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - PowerDI-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 1A 2-Pin PowerDI 323 T/R
SCHOTTKY RECTIFIER, 1A, 40V, POWERDI 323; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: PowerDI 323; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward Surge Current Ifsm Max: 22A; Operating Temperature Max: 150°C; Product Range: PD3S1 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019); Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD3S140-7.