STMicroelectronics STPS160AY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS160AY.

Farnell

Datasheet9 pages15 years ago

Inventory History

3 month trend:
+32.78%

CAD Models

Download STMicroelectronics STPS160AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.144
$ 0.144
Stock
2,878,085
1,414,116
1,414,116
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
800 mV
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.DFLS140-7
Rectifier Diode Schottky 40V 1.1A 2-Pin PowerDI 123 T/R / DIODE SCHOTTKY 40V POWERDI123
VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
Diodes Inc.ZLLS1000TA
Diodes Incorporated Schottky Diode, 1.1A, 40V, SMD, SOT-23, 3-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
VishaySL02-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB

Descriptions

Descriptions of STMicroelectronics STPS160AY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Automotive power Schottky rectifier
Diode Schottky 60V 1A 2-Pin SMA T/R Automotive AEC-Q101
Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 670 mV
Rectifier Diode Schottky 60V 1A Auto
Discrete Diode, SMA(DO-214AC), SMD, 60V 75A 4μA 1A
SCHOTTKY RECT, SINGLE, 1A, 60V, DO-214AC;
SMA(DO-214AC) Schottky Diodes ROHS
SCHOTTKY RECT, SINGLE, 1A, 60V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 670mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics