STMicroelectronics STPS15L60CB

Rectifier Diode Schottky 60V 15A 3-Pin(2+Tab) DPAK Tube / DIODE ARRAY SCHOTTKY 60V DPAK
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15L60CB.

HQonline

Datasheet8 pages13 years ago

Future Electronics

STMicroelectronics

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download STMicroelectronics STPS15L60CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.411
Stock
484,811
930,269
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
820 mV
820 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH802B-TR
Fast / Ultrafast Diode, 200 V, 8 A, Single, 1.05 V, 17 ns, 100 A, TO-252 (DPAK), 3 Pins
STMicroelectronicsSTPS8L30B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA
DIODE, ULTRA FAST, 8A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Conf
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH802BY-TR
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS15L60CB provided by its distributors.

Rectifier Diode Schottky 60V 15A 3-Pin(2+Tab) DPAK Tube / DIODE ARRAY SCHOTTKY 60V DPAK
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon
STPS15L Series Dual Center Tap 60 V 7.5 A Power Schottky Rectifier - TO-252

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics