STMicroelectronics STPS10170CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10170CT.

IHS

Datasheet10 pages21 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STPS10170CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.624
Stock
761,250
1,051,753
1,051,753
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
750 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5 A
20 A
20 A
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-03-16
LTD Date2010-09-16

Related Parts

STMicroelectronicsSTPS10150CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20150CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY, 30A, 100V, ITO-220AB-3; Diode Type:Schottky; Diode Configuratio
Diodes Inc.SBR10U150CTFP
Diode Super Barrier Rectifier 150V 10A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR10200CTFP
Diode Super Barrier Rectifier 200V 10A 3-Pin(3+Tab) ITO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STPS10170CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-220AB
High Voltage Power Schottky Rectifier
DIODE ARRAY SCHOT 170V 5A TO-220
DIODE ARRAY SCHOTTKY 170V TO220
DIODE ARR SCHOTT 170V 5A TO220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics