Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPR620CT

Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPR620CT.

IHS

Datasheet7 pages24 years ago

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 1.188
$ 1.188
Stock
246,124
1,461,472
1,461,472
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
1.25 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
85 ns
85 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STPR620CT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB
Ultrafast Recovery Rectifier Diode
DIODE ARRAY GP 200V 3A TO220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics