Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPR620CFP

Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPR620CFP.

IHS

Datasheet7 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.624
$ 0.624
Stock
20
1,119,289
1,119,289
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220AB
TO-220AB
Forward Voltage
990 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Descriptions

Descriptions of STMicroelectronics STPR620CFP provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB
Ultrafast Recovery Rectifier Diode

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics