Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP7N95K3

N-channel 950 V, 1.1 Ohm, 7.2 A, TO-220, Zener-protected SuperMESH3; Power MOSFET
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP7N95K3.

Components Direct

Datasheet15 pages20 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-0.42%

CAD Models

Download STMicroelectronics STP7N95K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP9NK90Z
N-CHANNEL 900V - 1.1 OHM - 8A TO-220 ZENER PROTECTED SUPERMESH MOSFET
STMicroelectronicsSTP9NK70Z
N-Channel 700V - 1Ohm - 7.5A - TO-220 Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTP6N120K3
N-channel 1200 V, 1.95 Ohm, 6 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220 package
onsemiFQP6N80
Trans MOSFET N-CH 800V 5.8A 3-Pin(3+Tab) TO-220AB Rail
N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP7N95K3 provided by its distributors.

N-channel 950 V, 1.1 Ohm, 7.2 A, TO-220, Zener-protected SuperMESH3; Power MOSFET
STP7N95K3 N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 950 V, 3-PIN TO-220
Trans MOSFET N-CH 950V 7.2A 3-Pin(3+Tab) TO-220AB Tube
150W(Tc) 30V 5V@ 100µA 34nC@ 10 V 1individualNChannel 950V 1.35Ω@ 3.6A,10V 7.2A 1.031nF@100V TO-220 Through hole mounting 10.4mm*4.6mm*9.15mm
N Ch Power Mosfet, Supermesh3, 950V, 7.2A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:950V; Continuous Drain Current Id:7.2A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Power Dissipation:150W; Msl:- Rohs Compliant: Yes |Stmicroelectronics STP7N95K3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics