onsemi FDP5N50NZ

N-Channel Power MOSFET, UniFETTM II, 500 V, 4.5 A, 1.5 Ω, TO-220
$ 0.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP5N50NZ.

IHS

Datasheet10 pages12 years ago

Farnell

onsemi

Fairchild Semiconductor

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDP5N50NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-03-18
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsSTP5NK50Z
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in TO-220 package
STMicroelectronicsSTP6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTP5NK52ZD
STP5NK52ZD N-CHANNEL MOSFET TRANSISTOR, 4.4 A, 520 V, 3-PIN TO-220
onsemiFCP4N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, TO-220
Trans MOSFET N-CH 650V 3.2A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi FDP5N50NZ provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 500 V, 4.5 A, 1.5 Ω, TO-220
N-Channel 500 V 1.5 O 9 nC Flange Mount PowerTrench® Mosfet - TO-220
Trans MOSFET N-CH 500V 4.5A 3-Pin(3+Tab) TO-220 Rail
Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 500V, 4.5A, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 1.38ohm; Available until stocks are exhausted Alternative available
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd