STMicroelectronics STP5NK60Z

N-CHANNEL 600V - 1.2 Ohm - 5A TO-220 Zener-Protected SuperMESH™ Power MOSFET
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP5NK60Z.

Newark

Datasheet14 pages28 years ago

Farnell

Mouser

Future Electronics

Components Direct

Inventory History

3 month trend:
+45.94%

CAD Models

Download STMicroelectronics STP5NK60Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTP6N62K3
N-channel 620 V, 0.95 Ohm typ., 5.5 A SuperMESH3(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP7N52DK3
N-channel 525 V, 0.95 Ohm typ., 6 A SuperFREDmesh(TM) 3 Power MOSFET in TO-220FP package
STMicroelectronicsSTP6NK60Z
Transistor MOSFET N Channel 600 Volt 6 Amp 3-Pin 3+ Tab TO-220 Tube
onsemiFDP7N60NZ
N-Channel Power MOSFET, UniFETTM II, 600 V, 6.5 A, 1.25 Ω, TO-220

Descriptions

Descriptions of STMicroelectronics STP5NK60Z provided by its distributors.

N-CHANNEL 600V - 1.2 Ohm - 5A TO-220 Zener-Protected SuperMESH™ Power MOSFET
Trans MOSFET N-CH 600V 5A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 600V 5A TO-220
N-channel 600 V, 1.2 Ohm typ., 5 A SuperMESH Power MOSFET in TO-220 package
Ciiva
Power MOSFET, N Channel, 600 V, 5 A, 1.2 ohm, TO-220, Through Hole
Power Field-Effect Transistor, 5A I(D), 600V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
90W(Tc) 30V 4.5V@ 50µA 34nC@ 10 V 1individualNChannel 600V 1.6Ω@ 2.5A,10V 5A 690pF@25V TO-220 Through hole mounting 10.4mm*4.6mm*9.15mm
MOSFET, N CH, 600V, 5A, TO 220; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:600V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:90W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP 5NK60Z