onsemi FQPF4N80

Trans MOSFET N-CH 800V 2.2A 3-Pin(3+Tab) TO-220F Rail
$ 0.99
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF4N80.

IHS

Datasheet8 pages26 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemiFQPF5N80
Trans MOSFET N-CH 800V 2.8A 3-Pin(3+Tab) TO-220F
onsemiFQPF3N60
Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF4N90
Trans MOSFET N-CH 900V 2.5A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF3NK80Z
N-CHANNEL 800V - 3.8 Ohm - 2.5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTP3NK60ZFP
N-CHANNEL 600V - 3.3 Ohm - 2.4A TO-220FP Zener-Protected SuperMESH™ PowerMOSFET
STMicroelectronicsSTP3N80K5
Single N-Channel 800 V 3.5 O 60 W Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQPF4N80 provided by its distributors.

Trans MOSFET N-CH 800V 2.2A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 2.2A I(D), 800V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
43W(Tc) 30V 5V@ 250µA 25nC@ 10V 1individualNChannel 800V 3.6Ω@ 1.1A,10V 2.2A 880pF@25V TO-220F Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220F; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:800V; Current, Id Cont:2.2A; Resistance, Rds On:3.6ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Current, Idm Pulse:8.8A; Power Dissipation:43W; Power, Pd:43W; Transistors, No. of:1; Voltage, Vds Max:800V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd