STMicroelectronics STP310N10F7

N-channel 100 V, 2.3 mOhm typ., 180 A STripFET F7 Power MOSFET in a TO-220 package
$ 2.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP310N10F7.

Newark

Datasheet13 pages13 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+181%

CAD Models

Download STMicroelectronics STP310N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFDP047N10
N-Channel Power MOSFET, QFET®, 100 V, 164 A, 4.7 mΩ, TO-220
N-Channel 80 V 2.7 mOhm 178 nC Flange Mount Power Trench Mosfet - TO-220
TRANSISTOR, OPTIMOS 5 POWER MOSFET, N-CHANNEL, NORMAL LEVEL, 100V, 120A, TO220
STMicroelectronicsSTP240N10F7
N-channel 100 V, 2.85 mOhm typ., 110 A STripFET F7 Power MOSFET in a TO-220 package
onsemiFDP054N10
N-Channel 100 V 5.5 mO 203 nC Flange Mount PowerTrench® Mosfet - TO-220AB
Trans MOSFET N-CH 100V 100A Automotive 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of STMicroelectronics STP310N10F7 provided by its distributors.

N-channel 100 V, 2.3 mOhm typ., 180 A STripFET F7 Power MOSFET in a TO-220 package
Trans MOSFET N-CH 100V 180A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N CH 100V 180A TO-220
STP310N10F7 N-CHANNEL MOSFET TRANSISTOR, 180 A, 100 V, 3-PIN TO-220
STMicroelectronics N-Channel MOSFET STripFET H7, Vds=100V 180A TO-220 TH 3-Pin
Power Field-Effect Transistor, 120A I(D), 100V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:180A; On Resistance Rds(On):0.0023Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP310N10F7.