onsemi FDP39N20

N-Channel Power MOSFET, UniFETTM, 200 V, 39 A, 66 mΩ, TO-220
$ 1.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP39N20.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

_legacy Avnet

Inventory History

3 month trend:
-0.42%

CAD Models

Download onsemi FDP39N20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-26
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQP19N20
Power MOSFET, N-Channel, QFET®, 200 V, 19.4 A, 150 mΩ, TO-220
STMicroelectronicsSTP40NF20
N-Channel 200 V 0.045 Ohm Flange Mount STripFET Power MosFet - TO-220
STMicroelectronicsSTP30NF20
STMicroelectronics N-Ch Enhancement MOSFET STripFET Series, Vds=200V, 30A, TO-220, TH, 3-Pin
onsemiFQP3P20
Power MOSFET, P-Channel, QFET®, -200 V, -2.8 A, 2.7 Ω, TO-220
onsemiFQP7N20
Power MOSFET, N-Channel, QFET®, 200 V, 6.6 A, 0.69 Ω, TO-220
onsemiFQP4N20
Trans MOSFET N-CH 200V 3.6A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi FDP39N20 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 200 V, 39 A, 66 mΩ, TO-220
N-Ch MOSFET 200V 39A 66mΩ@19.5A,10V 251W(Tc) 2.13nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
200V 39A 66m´Î@10V19.5A 251W 5V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 39A I(D), 200V, 0.066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd