Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP16NF06L

N-channel 60 V, 0.07 Ohm typ., 16 A STripFET II Power MOSFET in TO-220 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP16NF06L.

Upverter

Datasheet9 pages22 years ago

element14 APAC

Farnell

Jameco (USA)

iiiC

CAD Models

Download STMicroelectronics STP16NF06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.432
Stock
1,005,034
939,937
939,937
Authorized Distributors
0
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
16 A
15 A
15 A
Threshold Voltage
1 V
-
-
Rds On Max
90 mΩ
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
16 V
10 V
10 V
Power Dissipation
45 W
48.4 W
48.4 W
Input Capacitance
345 pF
440 pF
440 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-11
LTD Date2023-05-11

Related Parts

STMicroelectronicsSTP20NF06L
N-channel 60 V, 0.06 Ohm typ., 20 A STripFET(TM) II Power MOSFET in TO-220 package
onsemiNDP4060
MOSFET N-CH 60V 15A TO-220
MOSFET N-CH 60V 20A TO-220
STMicroelectronicsSTP55NF06L
N-channel 60 V, 0.014 Ohm typ., 35 A StripFET II Power MOSFET in a TO-220 package
MOSFET N-CH 60V 80A TO220-3 N-Channel 60 V 80A (Tc) 115W (Tc) Through Hole PG-TO220-3
STMicroelectronicsSTP60NF06
N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET

Descriptions

Descriptions of STMicroelectronics STP16NF06L provided by its distributors.

N-channel 60 V, 0.07 Ohm typ., 16 A STripFET II Power MOSFET in TO-220 package
STP16NF06L N-CHANNEL MOSFET TRANSISTOR, 16 A, 60 V, 3-PIN TO-220
N CHANNEL MOSFET, 60V, 16A, TO-220; Tran; Transistor Polarity:N Channel; Continuous Drain Current Id:16A;
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 45 W
60V 16A 90m´Î@10V8A 45W 2.5V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
N-CHANNEL 60V-0.07 OHM-16A TO-220 STRIPFET II POWER MOSFET Power Field-Effect Transistor, 16A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 60V, 16A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:16A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.5V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STP16NF06L

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP 16NF06L
  • STP16NF06L.
  • STP16NF06L..