STMicroelectronics STP20NF06L

N-channel 60 V, 0.06 Ohm typ., 20 A STripFET(TM) II Power MOSFET in TO-220 package
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP20NF06L.

IHS

Datasheet16 pages21 years ago

JRH Electronics

iiiC

TME

Inventory History

3 month trend:
-2.66%

CAD Models

Download STMicroelectronics STP20NF06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-10-01
LTD Date2023-04-01

Related Parts

STMicroelectronicsSTP16NF06L
N-channel 60 V, 0.07 Ohm typ., 16 A STripFET II Power MOSFET in TO-220 package
STMicroelectronicsSTP16NF06
Transistor MOSFET N Channel 60 Volt 16 Amp 3 Pin 3+ Tab TO-220 Tube
STMicroelectronicsSTP36NF06L
N-CHANNEL 60V - 0.032 Ohm - 30A TO-220 STRIPFET(TM) II MOSFET
onsemiNDP4060
MOSFET N-CH 60V 15A TO-220
onsemiFQP27P06
Power MOSFET, P-Channel, QFET®, -60 V, -27 A, 70 mΩ, TO-220
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of STMicroelectronics STP20NF06L provided by its distributors.

N-channel 60 V, 0.06 Ohm typ., 20 A STripFET(TM) II Power MOSFET in TO-220 package
Transistor MOSFET N-CH 60V 20A 3-Pin (3+Tab) TO-220 Tube
STP20NF06L N-CHANNEL MOSFET TRANSISTOR, 20 A, 60 V, 3-PIN TO-220
N-Channel 60 V 0.07 Ohm Flange Mount STripFET II Power MosFet - TO-220
N-CHANNEL 60 V, 0.06 OHM, 20A STRIPFET II POWER MOSFET Power Field-Effect Transistor, 20A I(D), 60V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
60W(Tc) 18V 4V@ 250µA 7.5nC@ 10 V 1individualNChannel 60V 70mΩ@ 10A,10V 20A 400pF@25V TO-220 Through hole mounting 10.4mm*4.6mm*9.15mm
Mosfet, N Ch, 60V, 20A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:10A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STP20NF06L

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics