STMicroelectronics STM8S207CBT3

24 Mhz STM8S 8-BIT Mcu Microcontroller, 8-BIT, Flash, STM8 Cpu, 24MHZ, Cmos, PQFP48
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207CBT3.

IHS

Datasheet117 pages11 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Components Direct

Inventory History

3 month trend:
-4.94%

CAD Models

Download STMicroelectronics STM8S207CBT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.895
$ 2.58
$ 2.58
Stock
458,584
469,064
469,064
Authorized Distributors
3
4
4
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
I2C, SPI
I2C, SPI
Number of I/Os
38
38
38
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR
POR
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S208CBT6
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF52A8TAX
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF52A8TDY
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC9S08PT32VLF
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VLF
NXP SemiconductorsMC9RS08LA8CLF
MCU 8-bit RS08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 48LQFP

Descriptions

Descriptions of STMicroelectronics STM8S207CBT3 provided by its distributors.

24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
IC MCU 8BIT 128KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH
MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 48-Pin LQFP
2.95V~5.5V 24MHz 6KB FLASH 128KB Under voltage detection/reset,POR,PWM,WDT inside 38 2.95V 5.5V 24MHz I2C,IrDA,LINbus,SPI,UART,USART 2 x 8 A/D 10x10b 8bit STM8 QFP 7mm*7mm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics