STMicroelectronics STM8AF52A8TDY

Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 4.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF52A8TDY.

HQonline

Datasheet125 pages9 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-15.64%

CAD Models

Download STMicroelectronics STM8AF52A8TDY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.738
$ 3.81
Stock
263,861
211,558
Authorized Distributors
2
1
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
24 MHz
24 MHz
Flash Memory Size
-
-
RAM Size
6 kB
6 kB
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
3
3
Peripherals
POR, PWM
POR, PWM
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
125 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S208CBT6
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207CBT6TR
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207CBT6
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC9RS08LA8CLF
MCU 8-bit RS08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 48LQFP
NXP SemiconductorsMC9S08PA60VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 48 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8AF52A8TDY provided by its distributors.

Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8A STM8 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray
8-bit Automotive MCU, 128KB Flash, 24MHz, CAN, LIN, I2C, SPI, LQFP
RISC Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP48
STM8A Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-48
MCU STM8A 24MHz 6KB Flash 128KB RAM 38-Pin QFP SMD 3V~5.5V CANbus I2C LINbus SPI UART USART 2x8 A/D 10x10b 8bit Brown-out Detect POR PWM WDT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics