STMicroelectronics STM8S207CBT6

Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207CBT6.

IHS

Datasheet117 pages11 years ago

element14 APAC

Future Electronics

Factory Futures

iiiC

Inventory History

3 month trend:
-35.82%

CAD Models

Download STMicroelectronics STM8S207CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.37
$ 2.37
Stock
602,300
452,163
452,163
Authorized Distributors
4
4
4
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
I2C, SPI
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
38
38
38
Peripherals
POR
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S208CBT6
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S007C8T6
Mainstream Value line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S007C8T6TR
Mainstream Value line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9RS08LA8CLF
MCU 8-bit RS08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 48LQFP
NXP SemiconductorsMC9S08PT32VLF
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VLF
NXP SemiconductorsMC9S08PA60VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 48 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8S207CBT6 provided by its distributors.

Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STM8S207CBT6,8BIT STM8 MICROCONTROLLER,24MHZ,128 KB,2048 B FLASH,48-PIN LQFP
MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray
STM8 Series 8-bit 128 KB Flash 6 KB RAM 24 MHz Microcontroller - LQFP-48
8-bit MCU, 128KB Flash, 24MHz, LQFP, 38 I/O, I2C, SPI, UART
2.95V~5.5V 24MHz 6KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 38 1 2.95V 5.5V 24MHz I2C,IrDA,LINbus,SPI,UART,USART 2 x 8 A/D 10x10b 8bit STM8 LQFP-48 SMD mount 7mm*7mm*1.6mm
MCU, 8BIT, STM8, 24MHZ, LQFP-48; Product Range: STM8S Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 128KB; RAM Memory Size: 6KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 38I/O's; Embedded Interface Ty
8-BIT MCU, 128K FLA, 6K RAM, LQFP48; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:38; Program Memory Size:128 KB; EEPROM Memory Size:2KB; RAM Memory Size:6KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC; No. of PWM Channels:12; Digital IC Case Style:LQFP; Supply Voltage Range:2.95V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (15-Dec-2010); Clock Frequency:24MHz; Flash Memory Size:128KB; Interface:CAN, I2C, SPI, UART; Interface:SPI, UART, I2C; No. of ADC Inputs:10; No. of I/O's:38; Number of bits in ADC:10; Package / Case:LQFP; Peripherals:ADC, POR; Program Memory Size:128KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S207CBT6 .
  • STM8S207CBT6.
  • STM8S207CBT6. .
  • STM8S207CBT6???