STMicroelectronics STM8L152R6T6

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 2.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L152R6T6.

IHS

Datasheet147 pages8 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-98.58%

CAD Models

Download STMicroelectronics STM8L152R6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2010-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L151R6T6
32KB 1.8V~3.6V STM8 16MHz 54 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsSTM8L151R8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L162R8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM, AES
NXP SemiconductorsMC9S08LL16CLH
S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMC9S08PA32VLH
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 64 Pins, LQFP
NXP SemiconductorsMC9S08PT32AVLH
MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8L152R6T6 provided by its distributors.

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8L STM8 CISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STM8L Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-64
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP64
STM8 MCU, 16MHz, 2KB Flash, 32KB RAM, Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT, 54-Pin, I2C, IrDA, SPI, UART, USART, 1x8 A/D, 28x12b D/A, QFP, SMD, 10mm × 10mm × 1.45mm
MCU, 8BIT, STM8, 16MHZ, LQFP-64; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 54I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics