STMicroelectronics STM8L101K3U6TR

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L101K3U6TR.

IHS

Datasheet88 pages9 years ago

STMicroelectronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM8L101K3U6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
Stock
180,701
340,713
Authorized Distributors
2
3
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1.5 kB
1.5 kB
Interface
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
30
30
Peripherals
POR
POR
Case/Package
UFQFPN
UFQFPN
Number of Pins
32
32
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S103K3U6
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S903K3U3
MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM8S903K3U6
IC MCU 8BIT 8KB FLASH 32UFQFPN / MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin UFQFPN EP Tray

Descriptions

Descriptions of STMicroelectronics STM8L101K3U6TR provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
IC MCU 8BIT 8KB FLASH 32UFQFPN / STM8 series Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-UFQFPN (5x5)
MCU 8-bit STM8 CISC 8KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN EP T/R
8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1.5KB RAM
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS
8-BIT FLASH 16 MHz RISC MICROCONTROLLER QCC32
IC MCU 8BIT 8KB FLASH 32UFQFPN
Stm8L |Stmicroelectronics STM8L101K3U6TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics