STMicroelectronics STM8AF6248TDX

Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6248TDX.

IHS

Datasheet99 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STM8AF6248TDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.776
$ 1.776
Stock
198,057
439,177
439,177
Authorized Distributors
1
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
38
38
38
Interface
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR
POR
POR

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8S105C4T6
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105C4T6TR
IC MCU 8BIT 16KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH
STMicroelectronicsSTM8S105C4T3
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP
NXP SemiconductorsMC9RS08LA8CLF
MCU 8-bit RS08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 48LQFP
MCU 8-Bit 8FX F2MC-8FX CISC 60KB Flash 3.3V/5V 48-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM8AF6248TDX provided by its distributors.

Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8A CISC 16KB Flash 3.3V/5V Automotive 48-Pin LQFP T/R
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48
3V~5.5V 16MHz 2KB FLASH 16KB Under voltage detection/reset,POR,PWM,WDT inside 38 5.5V 16MHz I2C,LINbus,SPI,UART,USART 512 x 8 A/D 10x10b 8bit STM8A QFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics