STMicroelectronics STM8AF6248TCY

Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6248TCY.

IHS

Datasheet99 pages10 years ago

STMicroelectronics

Future Electronics

CAD Models

Download STMicroelectronics STM8AF6248TCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.776
$ 1.776
Stock
255,726
453,348
453,348
Authorized Distributors
1
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
38
38
38
Interface
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR
POR
POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8S105C4T6
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105C4T6TR
IC MCU 8BIT 16KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH
STMicroelectronicsSTM8S105C4T3
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP
NXP SemiconductorsMC9RS08LA8CLF
MCU 8-bit RS08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 48LQFP
MCU 8-Bit 8FX F2MC-8FX CISC 60KB Flash 3.3V/5V 48-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM8AF6248TCY provided by its distributors.

Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8A STM8 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray
STM8A Series 16 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-48
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics