STMicroelectronics STM8AF528ATAY

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 4.43
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF528ATAY.

IHS

Datasheet125 pages10 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STM8AF528ATAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.43
$ 4.684
Stock
180,305
225,618
Authorized Distributors
1
1
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
24 MHz
24 MHz
Flash Memory Size
-
-
RAM Size
6 kB
6 kB
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
3
3
Peripherals
PWM
POR, PWM
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2031-04-30
LTD Date2031-11-30

Related Parts

STMicroelectronicsSTM8S207M8T6BTR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207M8T6B
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF628ATCY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08GW64CLH
MCU 8-bit S08 S08 CISC 64KB Flash 2.5V/3.3V Automotive 64-Pin LQFP
NXP SemiconductorsMC9S08PT60VLH
MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08PA60VLH
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 64LQFP

Descriptions

Descriptions of STMicroelectronics STM8AF528ATAY provided by its distributors.

Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8A STM8 CISC 64KB Flash 3.3V/5V 80-Pin LQFP Tray
RISC Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP80
IC MCU 8BIT 64KB FLASH 80LQFP / STM8A series Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 80-LQFP (14x14)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics