Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM810TWX6F

Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM810TWX6F.

element14 APAC

Datasheet21 pages16 years ago

TME

Verical

Farnell

iiiC

Inventory History

3 month trend:
+16.91%

CAD Models

Download STMicroelectronics STM810TWX6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
MICROCHIP MCP101T-270I/TT, VOLTAGE SUPERVISOR 2.55 - 2.7 V, 3-PIN SOT-23
Pwr Sply Func; Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V

Descriptions

Descriptions of STMicroelectronics STM810TWX6F provided by its distributors.

Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
STMicroelectronics Voltage Supervisor, 3-Pin, Max Monitor 3.15V
MPU HIGH RESET 3.08V, SOT-23-3, 810; Threshold Voltage: 3.08V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-High; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: 210ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 810; IC Generic Number: 810; Logic Function Number: 810; Microprocessor Support IC Features: Active High, Push-Pull; Microprocessor Support IC Type: Low Power Reset Circuit; Operating Temperature Range: -40°C to +85°C; Output Current Max: 20mA; Supply Current: 7µA; Supply Voltage Range: 1.2V to 5.5V; Voltage Vcc: 3.3V; Voltage Vcc Max: 7V; Voltage Vcc Min: -0.3V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics