STMicroelectronics STM6904TWEDS6F

Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 5.5 V, 420 ms, 611 mV to 589 mV/ 3.078 V
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6904TWEDS6F.

SHENGYU ELECTRONICS

Datasheet20 pages14 years ago

Verical

Inventory History

3 month trend:
-33.59%

CAD Models

Download STMicroelectronics STM6904TWEDS6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.38V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Texas InstrumentsLM3704XCMM-263/NOPB
Processor Supervisor 2.63V 1 Active Low/Totem Pole Automotive 10-Pin VSSOP T/R
Texas InstrumentsLM3881MME/NOPB
Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85
Texas InstrumentsLM3881MM/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics STM6904TWEDS6F provided by its distributors.

Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 5.5 V, 420 ms, 611 mV to 589 mV/ 3.078 V
STM6904 Series 3.078/1.683 V 210 ms SMT Ultra-Low Voltage Supervisor - TSSOP-8
Processor Supervisor 3.078V/1.683V 4 Active Low/Open Drain 8-Pin MSOP T/R
Quad, ultralow voltage supervisor with push-button reset
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, PDSO8
ROHS3Compliant Tape & Reel (TR) STM6904 Multi-Voltage Supervisor supervisor 5.5V 3mm 140ms Minimum 14muA
VOLTAGE SUPERVISOR, 5.5V, TSSOP-8; Threshold Voltage: 3.078V; No. of Supervisors / Monitors: 4Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: TSSOP; No. of Pins: 8Pins; Delay Time: 210ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics