STMicroelectronics STM6519AUARUB6F

Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6519AUARUB6F.

STMicroelectronics

Datasheet25 pages13 years ago
Datasheet24 pages14 years ago

Components Direct

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STM6519AUARUB6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.773
$ 0.713
$ 0.713
Stock
385,957
680,591
680,591
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Voltages Monitored
0
0
0
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CAT872-30ULGT3, VOLTAGE SUPERVISOR 1.65 V, 5.5 V, 6 V, RESET INPUT, 6-PIN ULLGA
Processor Supervisor 1 Active Low/Open Drain 6-Pin ULLGA T/R
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Texas InstrumentsTPS3422EGDRYT
Single-channel push-button controller with configurable delay & reset pulse 6-SON -40 to 125
Texas InstrumentsTPS3420DDRYR
Dual-channel push-button controller with configurable delay 6-SON -40 to 125
Texas InstrumentsTPS3422EGDRYR
Single-channel push-button controller with configurable delay & reset pulse 6-SON -40 to 125

Descriptions

Descriptions of STMicroelectronics STM6519AUARUB6F provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
Buffer, 400nA, 3.3V, 2V, 5.5V, UDFN-6L, SMD, Adhesive Mount, 1.45mm × 1mm × 570μm
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Push-Button, Smart Reset, 5.5V, Udfn-6; |Stmicroelectronics STM6519AUARUB6F
Active Low DFN-6(1x1.5) Monitors & Reset Circuits ROHS
Single push-button Smart Reset
4-pin Smart Reset™ | IC SMART RESET 6UDFN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics