STMicroelectronics STM32L151C6T6A

Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB
$ 3.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151C6T6A.

ODG (Origin Data Global)

Datasheet130 pages9 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Newark

Inventory History

3 month trend:
+8.60%

CAD Models

Download STMicroelectronics STM32L151C6T6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.421
$ 2.987
Stock
331,572
222,117
Authorized Distributors
5
5
Core Architecture
ARM
-
Data Bus Width
-
-
Max Frequency
32 MHz
32 MHz
Number of I/Os
3
3
Interface
USB
USB
Memory Type
FLASH
FLASH
Memory Size
32 kB
-
RAM Size
16 kB
16 kB
EEPROM Memory Size
4 kB
4 kB
Flash Memory Size
32 kB
32 kB
Peripherals
POR, WDT
POR, WDT
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
14-Ch 12-Bit
14-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit (2)
2-Ch 12-Bit (2)
Case/Package
LFQFP
LFQFP
Number of Pins
48
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32L051C6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP Tray
STMicroelectronicsSTM32L051C6T6TR
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU
STMicroelectronicsSTM32L152C6T6A
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKL04Z32VLF4R
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP, Tape & Reel

Descriptions

Descriptions of STMicroelectronics STM32L151C6T6A provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB
ULTRA-LOW-POWER ARM-BASED CORTEX-M3 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Frame
Mcu, 32Bit, Cortex-M3, 32Mhz, Lqfp-48; |Stmicroelectronics STM32L151C6T6A
ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit
STM32L Series 32 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-48
32KB 1.8V~3.6V ARM Cortex-M3 16KB 32MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 16KB; No. of Pi
1.8V~3.6V 32MHz 16KB FLASH 32KB Brown-out Detect/Reset,Cap Sense,DMA,I2S,POR,PWM,WDT inside 37 1 1.65V 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART,USB 4 x 8 A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics