STMicroelectronics STM32L151C6T6ATR

Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB
$ 2.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151C6T6ATR.

ODG (Origin Data Global)

Datasheet130 pages9 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+100%

CAD Models

Download STMicroelectronics STM32L151C6T6ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.987
$ 3.421
Stock
152,365
279,602
Authorized Distributors
5
5
Core Architecture
-
ARM
Data Bus Width
-
-
Max Frequency
32 MHz
32 MHz
Flash Memory Size
32 kB
32 kB
RAM Size
16 kB
16 kB
Interface
USB
USB
Number of I/Os
3
3
Peripherals
POR, WDT
POR, WDT
Case/Package
LFQFP
LFQFP
Number of Pins
-
48
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L151C6T6ATR provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB
MCU 32-Bit STM32L151 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48
ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit
IC MCU 32BIT 32KB FLASH 48LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
1.8V~3.6V 32MHz 16KB FLASH 32KB Brown-out Detect/Reset,Cap Sense,DMA,I2S,POR,PWM,WDT inside 37 1 1.65V 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART,USB 4 x 8 A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics