STMicroelectronics STM32L100RCT6TR

Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L100RCT6TR.

SHENGYU ELECTRONICS

Datasheet104 pages11 years ago

Upverter

STMicroelectronics

Inventory History

3 month trend:
+80.39%

CAD Models

Download STMicroelectronics STM32L100RCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.81
$ 4.839
Stock
243,906
263,889
Authorized Distributors
5
6
Core Architecture
Arm
Arm
Data Bus Width
-
32 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
256 kB
256 kB
RAM Size
16 kB
16 kB
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
51
51
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LFQFP
LFQFP
Number of Pins
-
64
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F100RCT6TR
MCU 32-Bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F100RCT6BTR
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F100RCT6
STM32F100RCT6,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,256 KB FLASH,64-PIN LQFP
MCU 32-Bit MB9A310A ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A110L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A110L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32L100RCT6TR provided by its distributors.

Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64
ARM MCU, 32-bit, ARM Cortex-M3, 32 MHz, 256 KB, 16 KB, 64 Pins, LQFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics