STMicroelectronics STM32F100RCT6BTR

MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100RCT6BTR.

HQonline

Datasheet106 pages10 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-17.00%

CAD Models

Download STMicroelectronics STM32F100RCT6BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM3S300-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S310-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsMKE02Z32VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100RCT6BTR provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Avnet Japan
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz, 256 KB
STM32F Series 256 KB Flash 24 kB RAM 32-Bit SMT Microcontroller - LQFP-64
256KB 2V~3.6V ARM Cortex-M3 24KB 24MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 256KB FLASH 64LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 24MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
2V~3.6V 24MHz 24KB FLASH 256KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 51 1 2V 3.6V 24MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 24 / Program Memory Type = Flash / Program Memory Size kB = 256 / RAM Memory Size kB = 24 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 11 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F100RCT6BTR.