STMicroelectronics STM32L151R8T6

STM32L151R8T6, 32bit ARM Cortex M3 Microcontroller, 32MHz, 128 kB Flash, 64-Pin LQFP
$ 4.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151R8T6.

HQonline

Datasheet133 pages10 years ago

Newark

Factory Futures

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-4.82%

CAD Models

Download STMicroelectronics STM32L151R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-04-02
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L063R8T6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz, USB, LCD, AES
STMicroelectronicsSTM32L152R8T6
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L152R8T6A
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32L151R8T6 provided by its distributors.

STM32L151R8T6,32bit ARM Cortex M3 Microcontroller,32MHz,128 kB Flash,64-Pin LQFP
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB
IC MCU 32BIT 64KB FLASH 64LQFP / MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64
ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 64kb Ultralow Power
32bit ARM Cortex-M3 MCU, 32MHz, 10KB Flash, 64KB SRAM, 1.8V~3.6V, LQFP, SMD, 10mm×10mm×1.6mm, I2C/IrDA/LINbus/SPI/UART/USART/USB, 4x8 A/D, 20x12b D/A, Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 10KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L151R8T6.