STMicroelectronics STM32L073RZT3

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray
$ 4.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L073RZT3.

Upverter

Datasheet149 pages7 years ago

STMicroelectronics

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-62.64%

CAD Models

Download STMicroelectronics STM32L073RZT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.314
$ 4.122
$ 4.122
Stock
146,947
375,035
375,035
Authorized Distributors
4
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
192 kB
192 kB
192 kB
RAM Size
20 kB
20 kB
20 kB
Interface
I2S, USB
USB
USB
Number of I/Os
5
51
51
Peripherals
CRC, LCD, PWM, RNG, RTC, WDT
LCD, POR, RTC
LCD, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L083RZH6
Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD, AES
STMicroelectronicsSTM32L071CZT7
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 48-Pin LQFP Tray
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
MCU 32-Bit SAM L21J ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel
NXP SemiconductorsMKL27Z64VLH4
MCU 32-Bit KL27 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MCU 32-Bit SAM L21J ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin QFN EP T/R

Descriptions

Descriptions of STMicroelectronics STM32L073RZT3 provided by its distributors.

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 192 Kbytes Flash, 32 MHz CPU, USB, LCD
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 32MHz, CMOS, PQFP64
ARM Cortex-M0+ series Microcontroller IC 32-Bit 32MHz 192KB
IC MCU 32BIT 192KB FLASH 64LQFP / ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 192KB (192K x 8) FLASH 64-LQFP (10x10)
MCU 1.8V~3.6V 32MHz 20KB Flash 192KB RAM Brown-out Detect/Reset DMA I2S LCD POR PWM WDT On-Chip Temp Sensor 51-Core 1-Channel 1.8V 3.6V 32MHz I2C IrDA LINbus SPI UART USART USB 6x8 A/D 16x12b D/A 2x12b 32-bit ARM Cortex-M0+ QFP SMD 10mm × 10mm × 1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics