STMicroelectronics STM32L071K8U3

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin UFQFPN Tray
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L071K8U3.

ODG (Origin Data Global)

Datasheet144 pages8 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.37%

CAD Models

Download STMicroelectronics STM32L071K8U3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 2.255
Stock
1,813,398
492,469
Authorized Distributors
5
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
Max Frequency
32 MHz
32 MHz
Flash Memory Size
64 kB
64 kB
RAM Size
20 kB
20 kB
Interface
SPI, UART
SPI, UART
Number of I/Os
23
23
Peripherals
WDT
WDT
Case/Package
-
-
Number of Pins
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsMKL26Z64VFM4
MCU 32-Bit KL26 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
MCU 32-Bit S6E1A1 ARM Cortex M0+ RISC 56KB Flash 3.3V/5V 32-Pin QFN
Microcontroller 32-Bit S6E1A ARM Cortex-M0+ RISC 56KB Flash 32-Pin LQFP Tray
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
STMicroelectronicsSTM32F051K8U6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin TQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32L071K8U3 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin UFQFPN Tray
Ultra-low-power ARM Cortex-M0+ MCU with 64-Kbytes Flash, 32 MHz CPU
STM32L Series 64 KB Flash 20 KB SRAM 32 MHz 32-Bit Microcontroller - UFQFPN-32
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS
1.65V~3.6V 32MHz 20KB FLASH 64KB Under voltage detection/reset,DMA,POR,PWM,WDT inside 23 1.65V 3.6V 32MHz SPI,UART,USART 3 x 8 A/D 10x12b 32bit ARM® Cortex®-M0+ QFN SMD mount 5mm*5mm*530μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics