STMicroelectronics STM32L071K8U6

MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN Tray
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L071K8U6.

ODG (Origin Data Global)

Datasheet144 pages8 years ago

HQonline

STMicroelectronics

Farnell

Inventory History

3 month trend:
-27.03%

CAD Models

Download STMicroelectronics STM32L071K8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.67
Stock
454,699
1,796,765
Authorized Distributors
6
5
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
Max Frequency
32 MHz
32 MHz
Flash Memory Size
64 kB
64 kB
RAM Size
20 kB
20 kB
Interface
SPI, UART
SPI, UART
Number of I/Os
23
23
Peripherals
WDT
WDT
Case/Package
-
-
Number of Pins
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L071K8U6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN Tray
Ultra-low-power ARM Cortex-M0+ MCU with 64-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS
STM32L Series 64 KB Flash 20 KB SRAM 32 MHz 32-Bit Microcontroller -QFPN-32
1.65V~3.6V 32MHz 20KB FLASH 64KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 23 1 1.65V 3.6V 32MHz I2C,IrDA,SPI,UART,USART 3 x 8 A/D 10x12b 32bit ARM® Cortex®-M0+ UFQFN-32(EP) SMD mount 5mm*5mm*530μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics